- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- SFA-1842
SFA-1842
Bud Industries
Surface Shield Panel - Aluminum - 21" Height - 19" Width
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Surface Shield Panel - Aluminum - 21" Height - 19" Width
Search Keywords: SFA1842
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:SFA-1842
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7207120050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$78.97
5
$70.46
10
$68.36
25
$62.74
50
$62.58
100
$61.07
250 +
$58.72
Click for Quote
Log in
to unlock special pricing