- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- SFA-1841
SFA-1841
Bud Industries
Surface Shield Panel - Aluminum - 19.25" Height - 19" Width
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Surface Shield Panel - Aluminum - 19.25" Height - 19" Width
Search Keywords: SFA1841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:SFA-1841
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7207120050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$72.24
5
$64.46
10
$62.54
25
$57.40
50
$57.25
100
$55.87
250 +
$53.72
Click for Quote
Log in
to unlock special pricing