- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- SA-1798-MG
SA-1798-MG
Bud Industries
Open Rack Monitor Shelf - Metallic Gray - 19" x 23" - Steel
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Open Rack Monitor Shelf - Metallic Gray - 19" x 23" - Steel
Search Keywords: SA1798MG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:SA-1798-MG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$118.17
5
$113.60
10
$111.17
20
$108.94
50
$107.55
100 +
$106.89
Click for Quote
Log in
to unlock special pricing