- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- SA-1720-RB
SA-1720-RB
Bud Industries
Shelf Assembly - Steel - Royal Blue Texture - 20" x 22"
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Shelf Assembly - Steel - Royal Blue Texture - 20" x 22"
Search Keywords: SA1720RB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:SA-1720-RB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
26
can ship
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$143.87
5
$133.13
10
$127.43
20
$122.19
50
$118.93
100 +
$117.37
Click for Quote
Log in
to unlock special pricing