- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- SA-1378-BT
SA-1378-BT
Bud Industries
Adjustable Shelf-Open Rack - Black Textured - 21.62" x 16.00"
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adjustable Shelf-Open Rack - Black Textured - 21.62" x 16.00"
Search Keywords: SA1378BT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:SA-1378-BT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9403100040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
18
can ship
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
1
$126.05
5
$116.64
10
$111.64
20
$107.05
50
$104.20
100 +
$102.83
Click for Quote
Log in
to unlock special pricing