- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PW-12850-TMB
PW-12850-TMB
Bud Industries
ABS black textured plastic enclosure 7.25 x 5.00 x 2.22 in. with molded mounting brakets - External 7.25 x 5 x 2.22 Inches - I ...
Description
+
ABS black textured plastic enclosure 7.25 x 5.00 x 2.22 in. with molded mounting brakets - External 7.25 x 5 x 2.22 Inches - Internal 7.05 x 4.8 x 2.02 Inches
Search Keywords: PW12850TMB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PW-12850-TMB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene1523
-
Body Color:Black1522
-
Product Width (Metric):129.5 mm
-
Mounting:Bracket Mount1527
-
Category:Enclosure1524
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
153
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$13.45
25
$12.19
50
$11.64
100
$11.14
250
$10.68
500
$10.40
1,000 +
$10.26
Click for Quote
Log in
to unlock special pricing