- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PW-12849-T
PW-12849-T
Bud Industries
ABS black textured plastic enclosure 6.00 x 4.38 x 1.97 in. - External 6 x 4.38 x 1.97 Inches - Internal 5.8 x 4.18 x 1.77 Inc ...
Description
+
ABS black textured plastic enclosure 6.00 x 4.38 x 1.97 in. - External 6 x 4.38 x 1.97 Inches - Internal 5.8 x 4.18 x 1.77 Inches
Search Keywords: PW12849T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PW-12849-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene1523
-
Body Color:Black1522
-
Product Width (Metric):113.3 mm
-
Mounting:N/A
-
Category:Enclosure1524
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$11.72
25
$10.62
50
$10.15
100
$9.86
250
$9.32
500
$9.07
1,000 +
$8.95
Click for Quote
Log in
to unlock special pricing