- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PW-12848-MB
PW-12848-MB
Bud Industries
ABS black plastic enclosure 4.00 x 4.00 x 1.85 in. with molded mounting brakets - External 4 x 4 x 1.85 Inches - Internal 3.8 ...
Description
+
ABS black plastic enclosure 4.00 x 4.00 x 1.85 in. with molded mounting brakets - External 4 x 4 x 1.85 Inches - Internal 3.8 x 3.8 x 1.65 Inches
Search Keywords: PW12848MB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PW-12848-MB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene1523
-
Body Color:Black1522
-
Product Width (Metric):103.6 mm
-
Mounting:Bracket Mount1527
-
Category:Enclosure1524
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
45
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$9.52
25
$7.73
50
$7.72
100
$7.39
250
$6.78
500
$6.76
1,000
$6.60
2,500 +
$6.35
Click for Quote
Log in
to unlock special pricing