- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PW-12847-MB
PW-12847-MB
Bud Industries
ABS black plastic enclosure 5.25 x 3.75 x 1.97 in. with molded mounting brakets - External 5.25 x 3.75 x 1.97 Inches - Interna ...
Description
+
ABS black plastic enclosure 5.25 x 3.75 x 1.97 in. with molded mounting brakets - External 5.25 x 3.75 x 1.97 Inches - Internal 5.05 x 3.55 x 1.77 Inches
Search Keywords: PW12847MB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PW-12847-MB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene1523
-
Body Color:Black1522
-
Product Width (Metric):97.4 mm
-
Mounting:Bracket Mount1527
-
Category:Enclosure1524
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
800
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5
$10.78
25
$9.77
50
$9.33
100
$9.06
250
$8.56
500
$8.33
1,000 +
$8.22
Click for Quote
Log in
to unlock special pricing