- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PW-12846-MB
PW-12846-MB
Bud Industries
ABS black plastic enclosure 4.50 x 3.38 x 1.85 in. with molded mounting brakets - External 4.5 x 3.38 x 1.85 Inches - Internal ...
Description
+
ABS black plastic enclosure 4.50 x 3.38 x 1.85 in. with molded mounting brakets - External 4.5 x 3.38 x 1.85 Inches - Internal 4.3 x 3.18 x 1.65 Inches
Search Keywords: PW12846MB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PW-12846-MB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene1523
-
Body Color:Black1522
-
Product Width (Metric):87.7 mm
-
Mounting:Bracket Mount1527
-
Category:Enclosure1524
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
131
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$9.23
25
$7.50
50
$7.48
100
$7.16
250
$6.58
500
$6.56
1,000
$6.40
2,500 +
$6.15
Click for Quote
Log in
to unlock special pricing