- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PU-16537
PU-16537
Bud Industries
UL 6P polycarbonate gray plastic enclosure 6.13 x 4.63 x 2.44 in. - External 6.13 x 4.63 x 2.44 Inches - Internal 5.88 x 4.38 ...
Description
+
UL 6P polycarbonate gray plastic enclosure 6.13 x 4.63 x 2.44 in. - External 6.13 x 4.63 x 2.44 Inches - Internal 5.88 x 4.38 x 2.19 Inches
Search Keywords: PU16537
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PU-16537
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Polycarbonate1523
-
Body Color:Light Gray1522
-
Product Width (Metric):117.5 mm
-
Mounting:Flange Mount1527
-
Category:Enclosure1524
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
74
can ship
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$25.78
5
$24.11
10
$23.00
25
$22.31
50
$21.67
100
$20.48
250 +
$19.93
Click for Quote
Log in
to unlock special pricing