- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PU-16536-C
PU-16536-C
Bud Industries
UL 6P polycarbonate clear cover plastic enclosure 5.50 x 4.13 x 2.44 in. - External 5.5 x 4.13 x 2.44 Inches - Internal 5.25 x ...
Description
+
UL 6P polycarbonate clear cover plastic enclosure 5.50 x 4.13 x 2.44 in. - External 5.5 x 4.13 x 2.44 Inches - Internal 5.25 x 3.88 x 2.19 Inches
Search Keywords: PU16536C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PU-16536-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Polycarbonate1523
-
Body Color:Light Gray1522
-
Product Width (Metric):104.8 mm
-
Mounting:Flange Mount1527
-
Category:Enclosure1524
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,014
can ship
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$26.64
5
$24.92
10
$23.77
25
$23.06
50
$22.07
100
$21.16
250 +
$20.60
Click for Quote
Log in
to unlock special pricing