- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PU-16535-C
PU-16535-C
Bud Industries
UL 6P polycarbonate clear cover plastic enclosure 4.50 x 4.50 x 2.44 in. - External 4.5 x 4.5 x 2.44 Inches - Internal 4.25 x ...
Description
+
UL 6P polycarbonate clear cover plastic enclosure 4.50 x 4.50 x 2.44 in. - External 4.5 x 4.5 x 2.44 Inches - Internal 4.25 x 4.25 x 2.19 Inches
Search Keywords: PU16535C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PU-16535-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Polycarbonate1523
-
Body Color:Light Gray1522
-
Product Width (Metric):114.3 mm
-
Mounting:Flange Mount1527
-
Category:Enclosure1524
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
86
can ship
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$25.34
5
$23.71
10
$22.62
25
$21.94
50
$21.30
100
$20.14
250 +
$19.60
Click for Quote
Log in
to unlock special pricing