- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PU-16533-C
PU-16533-C
Bud Industries
UL 6P polycarbonate clear cover plastic enclosure 4.50 x 2.63 x 2.05 in. - External 4.5 x 2.63 x 2.05 Inches - Internal 4.25 x ...
Description
+
UL 6P polycarbonate clear cover plastic enclosure 4.50 x 2.63 x 2.05 in. - External 4.5 x 2.63 x 2.05 Inches - Internal 4.25 x 2.38 x 1.8 Inches
Search Keywords: PU16533C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PU-16533-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Polycarbonate1523
-
Body Color:Light Gray1522
-
Product Width (Metric):66.7 mm
-
Mounting:Flange Mount1527
-
Category:Enclosure1524
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
38
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$16.45
10
$15.69
25
$15.22
50
$14.78
100
$13.97
250
$13.60
500 +
$13.42
Click for Quote
Log in
to unlock special pricing