- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- PTX-22428
PTX-22428
Bud Industries
Fiberglass Box - Internal Panel - Steel -12.28" x 8.46"
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fiberglass Box - Internal Panel - Steel -12.28" x 8.46"
Search Keywords: PTX22428
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PTX-22428
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7207120050
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5
$9.62
25
$7.81
50
$7.79
100
$7.46
250
$6.85
500
$6.83
1,000
$6.67
2,500 +
$6.41
Click for Quote
Log in
to unlock special pricing