- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- PTX-11076-P
PTX-11076-P
Bud Industries
Fiberglass Box - Internal Panel - Plastic - 18.03" x 14.09"
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fiberglass Box - Internal Panel - Plastic - 18.03" x 14.09"
Search Keywords: PTX11076P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PTX-11076-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
206
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$16.94
10
$16.15
25
$15.67
50
$15.22
100
$14.38
250
$14.00
500 +
$13.82
Click for Quote
Log in
to unlock special pricing