- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- PTX-11068-P
PTX-11068-P
Bud Industries
Fiberglass Box - Internal Panel - Plastic - 14.37" x 10.43"
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fiberglass Box - Internal Panel - Plastic - 14.37" x 10.43"
Search Keywords: PTX11068P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PTX-11068-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
283
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
5
$11.38
25
$10.31
50
$9.85
100
$9.57
250
$9.04
500
$8.80
1,000 +
$8.68
Click for Quote
Log in
to unlock special pricing