- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- PTX-11068
PTX-11068
Bud Industries
Panel, Steel, Zinc, 361.2mm Product Length, 266.2mm Product Depth, 10.4mm Product Height
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Panel, Steel, Zinc, 361.2mm Product Length, 266.2mm Product Depth, 10.4mm Product Height
Search Keywords: PTX11068
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PTX-11068
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7207120050
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accessory Type:Panel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
118
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$15.52
25
$14.06
50
$13.43
100
$12.86
250
$12.33
500
$12.00
1,000 +
$11.84
Click for Quote
Log in
to unlock special pricing