- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- PTX-11064
PTX-11064
Bud Industries
Fiberglass Box - Internal Panel - Steel - 13.84" x 9.89"
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fiberglass Box - Internal Panel - Steel - 13.84" x 9.89"
Search Keywords: PTX11064
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PTX-11064
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7207120050
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
484
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
5
$15.09
25
$13.67
50
$13.06
100
$12.50
250
$11.99
500
$11.67
1,000 +
$11.51
Click for Quote
Log in
to unlock special pricing