- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- PTX-11059-P
PTX-11059-P
Bud Industries
Fiberglass Box - Internal Panel - Plastic - 10.47" x 6.54"
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fiberglass Box - Internal Panel - Plastic - 10.47" x 6.54"
Search Keywords: PTX11059P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PTX-11059-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Ships today, if you order in
Manufacturer Stock:
528
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
5
$9.042
25
$6.114
100
$5.428
250
$4.928
500
$4.874
1,000
$4.849
2,500
$4.825
5,000 +
$4.801
Click for Quote
Log in
to unlock special pricing