- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- PTX-11057-P
PTX-11057-P
Bud Industries
Fiberglass Box - Internal Panel - Plastic - 9.76" x 6.26"
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fiberglass Box - Internal Panel - Plastic - 9.76" x 6.26"
Search Keywords: PTX11057P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PTX-11057-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
5
$5.38
50
$4.38
100
$4.18
250
$4.06
500
$3.84
1,000
$3.73
2,500
$3.64
5,000 +
$3.59
Click for Quote
Log in
to unlock special pricing