- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- PTX-11050
PTX-11050
Bud Industries
Fiberglass Box - Internal Panel - Steel - 9.15" x 5.38"
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fiberglass Box - Internal Panel - Steel - 9.15" x 5.38"
Search Keywords: PTX11050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PTX-11050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7207120050
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$5.87
50
$4.77
100
$4.55
250
$4.36
500
$4.18
1,000
$4.07
2,500
$3.96
5,000 +
$3.91
Click for Quote
Log in
to unlock special pricing