- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PTS-25342
PTS-25342
Bud Industries
Gray Polycarbonate Panel Mount NEMA 4X Box - External 11.02 x 11.02 x 5.07 Inches - Internal 10.07 x 10.07 x 3.86 Inches
Description
+
Gray Polycarbonate Panel Mount NEMA 4X Box - External 11.02 x 11.02 x 5.07 Inches - Internal 10.07 x 10.07 x 3.86 Inches
Search Keywords: PTS25342
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PTS-25342
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Polycarbonate
-
Body Color:Gray
-
Product Width (Metric):280 mm
-
Mounting:Panel Mount
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
80
can ship 7/29/26
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$64.99
5
$61.56
10
$53.12
25
$44.88
50
$44.77
100
$44.65
250 +
$44.54
Click for Quote
Log in
to unlock special pricing