- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PTS-25338
PTS-25338
Bud Industries
Gray Polycarbonate Panel Mount NEMA 4X Box - External 9.84 x 5.91 x 3.94 Inches - Internal 9.41 x 5.48 x 3.15 Inches
Description
+
Gray Polycarbonate Panel Mount NEMA 4X Box - External 9.84 x 5.91 x 3.94 Inches - Internal 9.41 x 5.48 x 3.15 Inches
Search Keywords: PTS25338
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PTS-25338
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Fiberglass/Polycarbonate
-
Body Color:Light Gray
-
Product Width (Metric):150 mm
-
Mounting:Panel Mount
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
251
can ship
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
1
$30.26
5
$28.31
10
$27.00
25
$26.19
50
$25.07
100
$24.04
250 +
$23.40
Click for Quote
Log in
to unlock special pricing