Image is representational - see manufacturer specifications

Bud Industries Authorized Distributor

PTS-25328

Gray Polycarbonate Panel Mount NEMA 4X Box - External 7.87 x 5.91 x 3.94 Inches - Internal 7.45 x 5.48 x 3.15 Inches

+ see all

360 Image View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Gray Polycarbonate Panel Mount NEMA 4X Box - External 7.87 x 5.91 x 3.94 Inches - Internal 7.45 x 5.48 x 3.15 Inches
Search Keywords: PTS25328
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bud Industries
Part No: PTS-25328
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538100000
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Material: Polycarbonate
Body Color: Gray
Product Width (Metric): 150 mm
Mounting: Panel Mount
Category: Box
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PTS-25328 RoHS compliant?
Yes, PTS-25328 is RoHS compliant.
What is the lead time for PTS-25328?
The standard lead time for PTS-25328 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
69 can ship
2 Weeks can ship 11/27/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$27.93
5
$26.16
10
$25.40
25
$24.40
50
$23.64
100
$22.88
250 +
$21.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!