- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PTS-25323-C
Bud Industries
PTS-25323-C
Gray Polycarbonate Panel Mount NEMA 4X Box - External 7.09 x 3.15 x 3.35 Inches - Internal 6.7 x 2.76 x 1.97 Inches
360 Image View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PTS-25323-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Polycarbonate
-
Body Color:Gray
-
Product Width (Metric):80 mm
-
Mounting:Panel Mount
-
Category:Box