Image is representational - see manufacturer specifications

Bud Industries Authorized Distributor

PTS-25317

Gray Polycarbonate Panel Mount NEMA 4X Box - External 6.38 x 3.23 x 3.35 Inches - Internal 6.02 x 2.87 x 2.76 Inches

+ see all

360 Image View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Gray Polycarbonate Panel Mount NEMA 4X Box - External 6.38 x 3.23 x 3.35 Inches - Internal 6.02 x 2.87 x 2.76 Inches
Search Keywords: PTS25317
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bud Industries
Part No: PTS-25317
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538100000
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Material: Fiberglass/Polycarbonate
Body Color: Light Gray
Product Width (Metric): 82 mm
Mounting: Panel Mount
Category: Box
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PTS-25317 RoHS compliant?
Yes, PTS-25317 is RoHS compliant.
What is the lead time for PTS-25317?
The standard lead time for PTS-25317 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
850 can ship
Minimum Order Quantity:
5
2 Weeks can ship 11/26/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$17.58
10
$16.77
25
$16.27
50
$15.80
100
$14.93
250
$14.53
500 +
$14.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!