Image is representational - see manufacturer specifications

Bud Industries Authorized Distributor

PTS-25315

Gray Polycarbonate Panel Mount NEMA 4X Box - External 5.91 x 5.91 x 3.94 Inches - Internal 4.33 x 4.33 x 3.15 Inches

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Gray Polycarbonate Panel Mount NEMA 4X Box - External 5.91 x 5.91 x 3.94 Inches - Internal 4.33 x 4.33 x 3.15 Inches
Search Keywords: PTS25315
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bud Industries
Part No: PTS-25315
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538100000
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Material: Polycarbonate
Body Color: Gray
Product Width (Metric): 150 mm
Mounting: Panel Mount
Category: Box
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PTS-25315 RoHS compliant?
Yes, PTS-25315 is RoHS compliant.
What is the lead time for PTS-25315?
The standard lead time for PTS-25315 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
927 can ship
2 Weeks can ship 11/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$24.34
5
$22.81
10
$22.15
25
$21.28
50
$20.62
100
$19.96
250 +
$19.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!