- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PTS-25310
PTS-25310
Bud Industries
Gray Polycarbonate Panel Mount NEMA 4X Box - External 4.92 x 4.92 x 2.95 Inches - Internal 3.54 x 3.53 x 2.17 Inches
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Gray Polycarbonate Panel Mount NEMA 4X Box - External 4.92 x 4.92 x 2.95 Inches - Internal 3.54 x 3.53 x 2.17 Inches
Search Keywords: PTS25310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PTS-25310
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Polycarbonate
-
Body Color:Gray
-
Product Width (Metric):125 mm
-
Mounting:Panel Mount
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Manufacturer Stock:
86
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
5
$12.38
25
$11.76
50
$11.49
100
$11.25
250
$11.02
500
$10.88
1,000 +
$10.81
Click for Quote
Log in
to unlock special pricing