- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PTS-25308
PTS-25308
Bud Industries
Gray Polycarbonate Panel Mount NEMA 4X Box - External 4.33 x 3.15 x 2.76 Inches - Internal 3.15 x 2.44 x 1.97 Inches
Description
+
Gray Polycarbonate Panel Mount NEMA 4X Box - External 4.33 x 3.15 x 2.76 Inches - Internal 3.15 x 2.44 x 1.97 Inches
Search Keywords: PTS25308
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PTS-25308
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Polycarbonate
-
Body Color:Gray
-
Product Width (Metric):80 mm
-
Mounting:Panel Mount
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
156
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
5
$11.55
25
$10.47
50
$10.00
100
$9.71
250
$9.18
500
$8.93
1,000 +
$8.82
Click for Quote
Log in
to unlock special pricing