- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PTS-25304
PTS-25304
Bud Industries
Gray Polycarbonate Panel Mount NEMA 4X Box - External 3.94 x 3.94 x 2.95 Inches - Internal 2.75 x 2.75 x 2.17 Inches
Description
+
Gray Polycarbonate Panel Mount NEMA 4X Box - External 3.94 x 3.94 x 2.95 Inches - Internal 2.75 x 2.75 x 2.17 Inches
Search Keywords: PTS25304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PTS-25304
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Polycarbonate
-
Body Color:Gray
-
Product Width (Metric):100 mm
-
Mounting:Panel Mount
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
847
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$14.40
25
$13.05
50
$12.46
100
$11.93
250
$11.44
500
$11.13
1,000 +
$10.99
Click for Quote
Log in
to unlock special pricing