- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PTQ-11076-C
PTQ-11076-C
Bud Industries
NEMA 4 X Boxes; Clear Cover; 19.69" x 15.75" x 7.87" (LxWxH); 8.14lb
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
NEMA 4 X Boxes; Clear Cover; 19.69" x 15.75" x 7.87" (LxWxH); 8.14lb
Search Keywords: PTQ11076C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PTQ-11076-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Polycarbonate
-
Body Color:Clear
-
Product Width (Metric):401 mm
-
Mounting:N/A
-
Category:Enclosure
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$171.54
5
$162.89
10
$140.15
20
$135.32
50
$130.49
100 +
$129.84
Click for Quote
Log in
to unlock special pricing