Image is representational - see manufacturer specifications

Bud Industries Authorized Distributor

PTQ-11068-C

NEMA 4 X Boxes; Clear Cover; 15.75" x 11.81" x 5.91" (LxWxH); 3.99lb

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
NEMA 4 X Boxes; Clear Cover; 15.75" x 11.81" x 5.91" (LxWxH); 3.99lb
Search Keywords: PTQ11068C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bud Industries
Part No: PTQ-11068-C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538100000
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Material: Polycarbonate
Body Color: Clear
Product Width (Metric): 300 mm
Category: Enclosure
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PTQ-11068-C RoHS compliant?
Yes, PTQ-11068-C is RoHS compliant.
What is the lead time for PTQ-11068-C?
The standard lead time for PTQ-11068-C is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
55 can ship
2 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$93.95
5
$86.94
10
$84.42
20
$79.79
50
$77.67
100 +
$76.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!