Image is representational - see manufacturer specifications

Bud Industries Authorized Distributor

PTQ-11050-C

NEMA 4 X Boxes; Clear Cover; 10.24" x 6.3" x 3.94" (LxWxH); 1.5lb

+ see all

360 Image View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
NEMA 4 X Boxes; Clear Cover; 10.24" x 6.3" x 3.94" (LxWxH); 1.5lb
Search Keywords: PTQ11050C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bud Industries
Part No: PTQ-11050-C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538100000
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Material: Polycarbonate
Body Color: Clear/Light Gray
Product Width (Metric): 160 mm
Mounting: Bracket Mount
Category: Enclosure
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PTQ-11050-C RoHS compliant?
Yes, PTQ-11050-C is RoHS compliant.
What is the lead time for PTQ-11050-C?
The standard lead time for PTQ-11050-C is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,246 can ship
2 Weeks can ship 12/3/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$42.41
5
$37.85
10
$37.75
25
$35.65
50
$33.70
100
$33.61
250 +
$32.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!