- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PTQ-11048-C
Bud Industries
PTQ-11048-C
NEMA 4 X Boxes; Clear Cover; 8.27" x 6.3" x 3.94" (LxWxH); 1.28lb
360 Image View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PTQ-11048-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Polycarbonate
-
Body Color:Clear
-
Product Width (Metric):160 mm
-
Mounting:N/A
-
Category:Enclosure