- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PTK-18427
PTK-18427
Bud Industries
Gray Polycarbonate Box - External 9.84 x 3.15 x 3.35 Inches - Internal 9.5 x 2.8 x 3.11 Inches
Description
+
Gray Polycarbonate Box - External 9.84 x 3.15 x 3.35 Inches - Internal 9.5 x 2.8 x 3.11 Inches
Search Keywords: PTK18427
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PTK-18427
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Polycarbonate
-
Body Color:Light Gray
-
Product Width (Metric):80 mm
-
Mounting:N/A
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
278
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$20.08
10
$19.15
25
$18.58
50
$18.04
100
$17.05
250
$16.60
500 +
$16.38
Click for Quote
Log in
to unlock special pricing