- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PTK-18425-C
PTK-18425-C
Bud Industries
Clear/Grey Polycarbonate Box - External 7.09 x 3.15 x 3.15 Inches - Internal 6.7 x 2.75 x 3.11 Inches
Description
+
Clear/Grey Polycarbonate Box - External 7.09 x 3.15 x 3.15 Inches - Internal 6.7 x 2.75 x 3.11 Inches
Search Keywords: PTK18425C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PTK-18425-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Polycarbonate
-
Body Color:Light Gray
-
Product Width (Metric):80 mm
-
Mounting:N/A
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
832
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
5
$16.61
10
$15.85
25
$15.37
50
$14.93
100
$14.11
250
$13.73
500 +
$13.55
Click for Quote
Log in
to unlock special pricing