Image is representational - see manufacturer specifications

Bud Industries Authorized Distributor

PTK-18423-C

Clear/Grey Polycarbonate Box - External 5.12 x 3.15 x 3.35 Inches - Internal 4.72 x 2.75 x 3.11 Inches

+ see all

360 Image View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Clear/Grey Polycarbonate Box - External 5.12 x 3.15 x 3.35 Inches - Internal 4.72 x 2.75 x 3.11 Inches
Search Keywords: PTK18423C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bud Industries
Part No: PTK-18423-C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538100000
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Material: Polycarbonate
Body Color: Light Gray
Product Width (Metric): 80 mm
Category: Box
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PTK-18423-C RoHS compliant?
Yes, PTK-18423-C is RoHS compliant.
What is the lead time for PTK-18423-C?
The standard lead time for PTK-18423-C is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,110 can ship
Minimum Order Quantity:
5
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.69
25
$14.22
50
$13.58
100
$13.00
250
$12.47
500
$12.13
1,000 +
$11.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!