- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PTK-18422
PTK-18422
Bud Industries
Gray Polycarbonate Box - External 5.12 x 3.15 x 2.76 Inches - Internal 4.72 x 2.75 x 2.52 Inches
Description
+
Gray Polycarbonate Box - External 5.12 x 3.15 x 2.76 Inches - Internal 4.72 x 2.75 x 2.52 Inches
Search Keywords: PTK18422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PTK-18422
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Polycarbonate
-
Body Color:Light Gray
-
Product Width (Metric):80 mm
-
Mounting:N/A
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
433
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$12.59
25
$11.41
50
$10.90
100
$10.58
250
$10.00
500
$9.73
1,000 +
$9.61
Click for Quote
Log in
to unlock special pricing