- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PTK-18420-C
PTK-18420-C
Bud Industries
Clear/Grey Polycarbonate Box - External 4.33 x 3.15 x 2.76 Inches - Internal 3.91 x 2.73 x 2.52 Inches
Description
+
Clear/Grey Polycarbonate Box - External 4.33 x 3.15 x 2.76 Inches - Internal 3.91 x 2.73 x 2.52 Inches
Search Keywords: PTK18420C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PTK-18420-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Polycarbonate
-
Body Color:Light Gray
-
Product Width (Metric):80 mm
-
Mounting:N/A
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
169
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$11.64
25
$10.55
50
$10.07
100
$9.78
250
$9.25
500
$9.00
1,000 +
$8.88
Click for Quote
Log in
to unlock special pricing