- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PTH-22780-L
PTH-22780-L
Bud Industries
Gray Polycarbonate Wall Mount NEMA Box - External 9.84 x 3.15 x 3.35 Inches - Internal 9.6 x 2.91 x 2.84 Inches
Description
+
Gray Polycarbonate Wall Mount NEMA Box - External 9.84 x 3.15 x 3.35 Inches - Internal 9.6 x 2.91 x 2.84 Inches
Search Keywords: PTH22780L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PTH-22780-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Polycarbonate1523
-
Body Color:Light Gray1522
-
Product Width (Metric):80 mm
-
Mounting:Wall Mount1527
-
Category:Box1524
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
86
can ship
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$34.66
5
$30.92
10
$30.85
25
$29.13
50
$27.53
100
$27.47
250 +
$26.45
Click for Quote
Log in
to unlock special pricing