- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PTH-22730-LC
PTH-22730-LC
Bud Industries
Clear/Grey Polycarbonate Wall Mount NEMA Box - External 15.75 x 11.81 x 5.91 Inches - Internal 15.51 x 11.57 x 5.4 Inches
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Clear/Grey Polycarbonate Wall Mount NEMA Box - External 15.75 x 11.81 x 5.91 Inches - Internal 15.51 x 11.57 x 5.4 Inches
Search Keywords: PTH22730LC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PTH-22730-LC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Polycarbonate1523
-
Body Color:Light Gray1522
-
Product Width (Metric):300 mm
-
Mounting:Wall Mount1527
-
Category:Box1524
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
85
can ship
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$98.63
5
$91.27
10
$88.62
20
$83.77
50
$81.53
100 +
$80.46
Click for Quote
Log in
to unlock special pricing