- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PTH-22510
PTH-22510
Bud Industries
Gray Polycarbonate Bracket Mount Box - External 7.87 x 7.87 x 6.3 Inches - Internal 7.63 x 7.63 x 5.79 Inches
Description
+
Gray Polycarbonate Bracket Mount Box - External 7.87 x 7.87 x 6.3 Inches - Internal 7.63 x 7.63 x 5.79 Inches
Search Keywords: PTH22510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PTH-22510
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Polycarbonate1523
-
Body Color:Light Gray1522
-
Product Width (Metric):200 mm
-
Mounting:Bracket Mount1527
-
Category:Box1524
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
87
can ship
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$65.26
5
$58.23
10
$56.49
25
$54.07
50
$51.85
100
$50.47
250 +
$49.80
Click for Quote
Log in
to unlock special pricing