- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PTH-22502-C
PTH-22502-C
Bud Industries
Clear/Grey Polycarbonate Wall Mount NEMA Box - External 7.87 x 5.91 x 6.3 Inches - Internal 7.63 x 5.67 x 5.79 Inches
Description
+
Clear/Grey Polycarbonate Wall Mount NEMA Box - External 7.87 x 5.91 x 6.3 Inches - Internal 7.63 x 5.67 x 5.79 Inches
Search Keywords: PTH22502C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PTH-22502-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Polycarbonate1523
-
Body Color:Light Gray1522
-
Product Width (Metric):200 mm
-
Mounting:Wall Mount1527
-
Category:Box1524
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
26
can ship
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$56.47
5
$50.38
10
$48.88
25
$46.79
50
$44.86
100
$43.67
250 +
$43.09
Click for Quote
Log in
to unlock special pricing