- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PTH-22492
PTH-22492
Bud Industries
Gray Polycarbonate Bracket Mount Box - External 9.06 x 5.51 x 3.74 Inches - Internal 8.82 x 5.27 x 3.21 Inches
Description
+
Gray Polycarbonate Bracket Mount Box - External 9.06 x 5.51 x 3.74 Inches - Internal 8.82 x 5.27 x 3.21 Inches
Search Keywords: PTH22492
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PTH-22492
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Polycarbonate1523
-
Body Color:Light Gray1522
-
Product Width (Metric):140 mm
-
Mounting:Bracket Mount1527
-
Category:Box1524
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
38
can ship
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$48.88
5
$43.62
10
$42.31
25
$41.09
50
$38.84
100
$37.80
250 +
$37.30
Click for Quote
Log in
to unlock special pricing