- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PTH-22490
PTH-22490
Bud Industries
Gray Polycarbonate Bracket Mount Box - External 6.69 x 5.51 x 3.74 Inches - Internal 6.45 x 5.27 x 3.21 Inches
Description
+
Gray Polycarbonate Bracket Mount Box - External 6.69 x 5.51 x 3.74 Inches - Internal 6.45 x 5.27 x 3.21 Inches
Search Keywords: PTH22490
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PTH-22490
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Polycarbonate1523
-
Body Color:Light Gray1522
-
Product Width (Metric):140 mm
-
Mounting:Bracket Mount1527
-
Category:Box1524
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
97
can ship
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$45.60
5
$40.69
10
$39.48
25
$38.33
50
$36.23
100
$35.27
250 +
$34.80
Click for Quote
Log in
to unlock special pricing