- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PTH-22448-C
PTH-22448-C
Bud Industries
Clear/Grey Polycarbonate Bracket Mount Box - External 15 x 7.48 x 5.12 Inches - Internal 14.72 x 7.24 x 4.53 Inches
Description
+
Clear/Grey Polycarbonate Bracket Mount Box - External 15 x 7.48 x 5.12 Inches - Internal 14.72 x 7.24 x 4.53 Inches
Search Keywords: PTH22448C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PTH-22448-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Polycarbonate1523
-
Body Color:Light Gray1522
-
Product Width (Metric):190 mm
-
Mounting:Bracket Mount1527
-
Category:Box1524
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
48
can ship
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$81.47
5
$72.69
10
$70.52
25
$64.73
50
$64.56
100
$63.00
250 +
$60.58
Click for Quote
Log in
to unlock special pricing