- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PTH-22446-C
PTH-22446-C
Bud Industries
Clear/Grey Polycarbonate Wall Mount NEMA Box - External 11.02 x 7.48 x 7.09 Inches - Internal 10.78 x 7.24 x 6.58 Inches
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Clear/Grey Polycarbonate Wall Mount NEMA Box - External 11.02 x 7.48 x 7.09 Inches - Internal 10.78 x 7.24 x 6.58 Inches
Search Keywords: PTH22446C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PTH-22446-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Polycarbonate1523
-
Body Color:Light Gray1522
-
Product Width (Metric):190 mm
-
Mounting:Wall Mount1527
-
Category:Box1524
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
56
can ship
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$76.90
5
$68.62
10
$66.57
25
$61.10
50
$60.94
100
$59.47
250 +
$57.18
Click for Quote
Log in
to unlock special pricing