Image is representational - see manufacturer specifications

Bud Industries Authorized Distributor

PTH-22426-C

Clear/Grey Polycarbonate Wall Mount NEMA Box - External 11.8 x 7.87 x 7.09 Inches - Internal 11.57 x 7.63 x 6.58 Inches

+ see all

360 Image View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Clear/Grey Polycarbonate Wall Mount NEMA Box - External 11.8 x 7.87 x 7.09 Inches - Internal 11.57 x 7.63 x 6.58 Inches
Search Keywords: PTH22426C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bud Industries
  • Part No:
    PTH-22426-C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538100000
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Body Material:
    Polycarbonate1523
  • Body Color:
    Light Gray1522
  • Product Width (Metric):
    300 mm
  • Mounting:
    Wall Mount1527
  • Category:
    Box1524
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PTH-22426-C RoHS compliant?
Yes, PTH-22426-C is RoHS compliant.
What is the lead time for PTH-22426-C?
The standard lead time for PTH-22426-C is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
9 Weeks can ship 11/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$83.22
5
$74.96
10
$70.69
25
$57.39
50
$55.56
100
$55.42
250 +
$55.28
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!