Image is representational - see manufacturer specifications

Bud Industries Authorized Distributor

PTH-22422

Gray Polycarbonate Wall Mount NEMA Box - External 10.87 x 8.86 x 4.72 Inches - Internal 10.63 x 8.62 x 4.21 Inches

+ see all

360 Image View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Gray Polycarbonate Wall Mount NEMA Box - External 10.87 x 8.86 x 4.72 Inches - Internal 10.63 x 8.62 x 4.21 Inches
Search Keywords: PTH22422
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bud Industries
Part No: PTH-22422
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538100000
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Material: Polycarbonate1523
Body Color: Light Gray1522
Product Width (Metric): 276 mm
Mounting: Wall Mount1527
Category: Box1524
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PTH-22422 RoHS compliant?
Yes, PTH-22422 is RoHS compliant.
What is the lead time for PTH-22422?
The standard lead time for PTH-22422 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Ships today, if you order in
Manufacturer Stock:
58 can ship
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$69.88
5
$65.29
10
$63.31
25
$60.70
50
$58.72
100
$56.74
250 +
$54.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!